+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300064

Socket: 6-angles; socket spanner; HEX 4mm; 1/4"; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300064
TME Symbol:
GEDORE-3300064

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 4mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight12 g
EAN code4060833000642
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300064
0 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 3 pcs - 3.14 USDGross price for quantities from 3 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.93 USDGross price for quantities from 5 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)