+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300117

Socket: Torx®-bit; with protection; TX15; 1/4"; 37mm; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300117
TME Symbol:
GEDORE-3300117

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Kind of wrench
with protection
Bit size
TX15
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3120
Gross weight20 g
EAN code4060833001175
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300117
0 in TME stock
Net price for quantities from 1 pcs - 5.07 USDGross price for quantities from 1 pcs - 5.07 USD
Net price for quantities from 3 pcs - 4.59 USDGross price for quantities from 3 pcs - 4.59 USD
Net price for quantities from 5 pcs - 4.28 USDGross price for quantities from 5 pcs - 4.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.