+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300146

Holder; 1/4"; Overall len: 60mm; magnetic; screwdriver bits


Manufacturer: GEDORE

Manufacturer part number:
3300146
TME Symbol:
GEDORE-3300146

Specification

Manufacturer
GEDORE
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
60mm
Version
magnetic
Tools application
screwdriver bits
Gross weight22 g
EAN code4060833001465
See other products in this category: Screwdriver Bits GEDORE,
*
3300146
0 in TME stock
Net price for quantities from 1 pcs - 5.34 USDGross price for quantities from 1 pcs - 5.34 USD
Net price for quantities from 3 pcs - 4.84 USDGross price for quantities from 3 pcs - 4.84 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 4.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.