+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300147

Holder; 1/4"; Overall len: 75mm; magnetic; screwdriver bits


Manufacturer: GEDORE

Manufacturer part number:
3300147
TME Symbol:
GEDORE-3300147

Specification

Manufacturer
GEDORE
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
75mm
Version
magnetic
Tools application
screwdriver bits
Gross weight30 g
EAN code4060833001472
See other products in this category: Screwdriver Bits GEDORE,
*
3300147
0 in TME stock
Net price for quantities from 1 pcs - 6.47 USDGross price for quantities from 1 pcs - 6.47 USD
Net price for quantities from 3 pcs - 5.86 USDGross price for quantities from 3 pcs - 5.86 USD
Net price for quantities from 5 pcs - 5.46 USDGross price for quantities from 5 pcs - 5.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.