+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300148

Holder; 1/4"; Overall len: 60mm; magnetic,fast fit


Manufacturer: GEDORE

Manufacturer part number:
3300148
TME Symbol:
GEDORE-3300148

Specification

Manufacturer
GEDORE
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
60mm
Version
fast fit, magnetic
Gross weight30 g
EAN code4060833001489
See other products in this category: Screwdriver Bits GEDORE,
*
3300148
0 in TME stock
Net price for quantities from 1 pcs - 12.63 USDGross price for quantities from 1 pcs - 12.63 USD
Net price for quantities from 3 pcs - 11.43 USDGross price for quantities from 3 pcs - 11.43 USD
Net price for quantities from 5 pcs - 10.65 USDGross price for quantities from 5 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.