+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300151

Adapter; 1/4"; Overall len: 25mm; screwdriver bits

Manufacturer: GEDORE

Manufacturer part number:
3300151
TME Symbol:
GEDORE-3300151

Specification

Manufacturer
GEDORE
Type of tool
adapter
Holder socket size - inch
1/4"
Kind of holder
hexagonal, square
Material
Chrom-vanadium steel
Overall length
25mm
Tools application
screwdriver bits
Gross weight18 g
EAN code4060833001519
See other products in this category: Screwdriver Bits GEDORE,
*
3300151
0 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 4.02 USDGross price for quantities from 3 pcs - 4.02 USD
Net price for quantities from 5 pcs - 3.75 USDGross price for quantities from 5 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)