+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300156

Wrench: rattle; with joint; square; 1/4"; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
3300156
TME Symbol:
GEDORE-3300156

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
with joint
Kind of socket
square
Holder socket size - inch
1/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Version
with switch
Length
165mm
Number of teeth
72
Key features
two-component handle
Gross weight130 g
EAN code4060833001564
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300156
0 in TME stock
Net price for quantities from 1 pcs - 50.99 USDGross price for quantities from 1 pcs - 50.99 USD
Net price for quantities from 3 pcs - 46.21 USDGross price for quantities from 3 pcs - 46.21 USD
Net price for quantities from 5 pcs - 43.02 USDGross price for quantities from 5 pcs - 43.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.