+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300168

Socket: 6-angles; socket spanner; HEX 10mm; 3/8"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300168
TME Symbol:
GEDORE-3300168

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 10mm
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight20 g
EAN code4060833001687
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300168
0 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 3 pcs - 4.70 USDGross price for quantities from 3 pcs - 4.70 USD
Net price for quantities from 5 pcs - 4.37 USDGross price for quantities from 5 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.