+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300178

Socket: 6-angles; socket spanner; HEX 20mm; 3/8"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300178
TME Symbol:
GEDORE-3300178

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 20mm
Holder socket size - inch
3/8"
Socket length
32mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight80 g
EAN code4060833001786
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300178
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.02 USDGross price for quantities from 1 pcs - 6.02 USD
Net price for quantities from 3 pcs - 5.46 USDGross price for quantities from 3 pcs - 5.46 USD
Net price for quantities from 5 pcs - 5.08 USDGross price for quantities from 5 pcs - 5.08 USD