+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300191

Tools set: general purpose; case; 1/2"; 69pcs.


Manufacturer: GEDORE

Manufacturer part number:
3300191
TME Symbol:
GEDORE-3300191

Specification

Manufacturer
GEDORE
Type of tools set
general purpose
Kind of package
case
Holder socket size - inch
1/2"
Quantity in set/package
69pcs.
Kit contents
  • hammer
  • knob
  • rattle
  • screwdrivers
  • screwdriving grip
  • socket bits
  • spanner set
  • voltage tester
Gross weight8.9 kg
EAN code4060833001915
See other products in this category: Tool Sets GEDORE,
*
3300191
0 in TME stock
Net price for quantities from 1 set - 278.51 USDGross price for quantities from 1 set - 278.51 USD
Net price for quantities from 3 set - 252.40 USDGross price for quantities from 3 set - 252.40 USD
Net price for quantities from 5 set - 234.99 USDGross price for quantities from 5 set - 234.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.