+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300218

Extension; square; 3/8"; Chrom-vanadium steel; Gedore Red; 125mm

Manufacturer: GEDORE

Manufacturer part number:
3300218
TME Symbol:
GEDORE-3300218

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
125mm
Gross weight120 g
EAN code4060833002189
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300218
0 in TME stock
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 3 pcs - 5.78 USDGross price for quantities from 3 pcs - 5.78 USD
Net price for quantities from 5 pcs - 5.38 USDGross price for quantities from 5 pcs - 5.38 USD
No. of pieces (Multiplicity: 1)