+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300224

Wrench: rattle; square; 3/8"; Chrom-vanadium steel; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300224
TME Symbol:
GEDORE-3300224

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of socket
square
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Version
with switch
Length
0.18m
Number of teeth
72
Key features
two-component handle
Gross weight260 g
EAN code4060833002240
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300224
0 in TME stock
Net price for quantities from 1 pcs - 38.96 USDGross price for quantities from 1 pcs - 38.96 USD
Net price for quantities from 3 pcs - 35.31 USDGross price for quantities from 3 pcs - 35.31 USD
Net price for quantities from 5 pcs - 32.88 USDGross price for quantities from 5 pcs - 32.88 USD
No. of pieces (Multiplicity: 1)