+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300225

Wrench: rattle; square; 3/8"; Chrom-vanadium steel; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300225
TME Symbol:
GEDORE-3300225

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of socket
square
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Version
with switch
Length
210mm
Number of teeth
36
Key features
two-component handle
Gross weight300 g
EAN code4060833002257
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300225
0 in TME stock
Net price for quantities from 1 pcs - 41.97 USDGross price for quantities from 1 pcs - 41.97 USD
Net price for quantities from 3 pcs - 38.04 USDGross price for quantities from 3 pcs - 38.04 USD
Net price for quantities from 5 pcs - 35.41 USDGross price for quantities from 5 pcs - 35.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.