+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300243

Head; square; 1/2"; 3/8"; Chrom-vanadium steel; Gedore Red; 44mm

Manufacturer: GEDORE

Manufacturer part number:
3300243
TME Symbol:
GEDORE-3300243

Specification

Manufacturer
GEDORE
Type of socket accessories
head
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
44mm
Gross weight70 g
EAN code4060833002431
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300243
0 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 3 pcs - 8.11 USDGross price for quantities from 3 pcs - 8.11 USD
Net price for quantities from 5 pcs - 7.55 USDGross price for quantities from 5 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)