+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300244

Reduction; square; 1/4"; 3/8"; Chrom-vanadium steel; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300244
TME Symbol:
GEDORE-3300244

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of socket
square
Socket size - inch
1/4"
Holder socket size - inch
3/8"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
27mm
Gross weight40 g
EAN code4060833002448
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300244
0 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 3 pcs - 7.58 USDGross price for quantities from 3 pcs - 7.58 USD
Net price for quantities from 5 pcs - 7.05 USDGross price for quantities from 5 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)