+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300274

Socket: 6-angles; socket spanner; HEX 25mm; 1/2"; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300274
TME Symbol:
GEDORE-3300274

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 25mm
Holder socket size - inch
1/2"
Socket length
42mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight116 g
EAN code4060833002745
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300274
0 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 3 pcs - 7.58 USDGross price for quantities from 3 pcs - 7.58 USD
Net price for quantities from 5 pcs - 7.05 USDGross price for quantities from 5 pcs - 7.05 USD
No. of pieces (Multiplicity: 1)