+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300306

Socket: 6-angles; socket spanner; HEX 12mm; 1/2"; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300306
TME Symbol:
GEDORE-3300306

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3124 ISO 2725-1
Gross weight120 g
EAN code4060833003063
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300306
0 in TME stock
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 3 pcs - 10.42 USDGross price for quantities from 3 pcs - 10.42 USD
Net price for quantities from 5 pcs - 9.71 USDGross price for quantities from 5 pcs - 9.71 USD
No. of pieces (Multiplicity: 1)