+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300356

Socket: Torx®; socket spanner; E22; square; 1/2"; 38mm; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300356
TME Symbol:
GEDORE-3300356

Specification

Manufacturer
GEDORE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E22
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Conform to the norm
DIN 3120
Gross weight78 g
EAN code4060833003568
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300356
0 in TME stock
Net price for quantities from 1 pcs - 11.97 USDGross price for quantities from 1 pcs - 11.97 USD
Net price for quantities from 3 pcs - 10.84 USDGross price for quantities from 3 pcs - 10.84 USD
Net price for quantities from 5 pcs - 10.09 USDGross price for quantities from 5 pcs - 10.09 USD
No. of pieces (Multiplicity: 1)