+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300378

Socket: hex key-bit; HEX 6mm; 1/2"; Chrom-vanadium steel; L: 100mm

Manufacturer: GEDORE

Manufacturer part number:
3300378
TME Symbol:
GEDORE-3300378

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Length
0.1m
Conform to the norm
DIN 7422
Gross weight75 g
EAN code4060833003780
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300378
0 in TME stock
Net price for quantities from 1 pcs - 9.53 USDGross price for quantities from 1 pcs - 9.53 USD
Net price for quantities from 3 pcs - 8.64 USDGross price for quantities from 3 pcs - 8.64 USD
Net price for quantities from 5 pcs - 8.04 USDGross price for quantities from 5 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)