+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300395

Socket: Torx®-bit; TX40; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3300395
TME Symbol:
GEDORE-3300395

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX40
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3120
Gross weight80 g
EAN code4060833003957
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300395
0 in TME stock
Net price for quantities from 1 pcs - 11.36 USDGross price for quantities from 1 pcs - 11.36 USD
Net price for quantities from 3 pcs - 10.30 USDGross price for quantities from 3 pcs - 10.30 USD
Net price for quantities from 5 pcs - 9.59 USDGross price for quantities from 5 pcs - 9.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.