+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300401

Socket: 6-angles; HEX 16mm; 1/2"; Chrom-vanadium steel; L: 65mm

Manufacturer: GEDORE

Manufacturer part number:
3300401
TME Symbol:
GEDORE-3300401

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Socket size
HEX 16mm
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Length
65mm
Tools application
for spark plugs
Tools features
rubber insert
Gross weight100 g
EAN code4060833004015
See other products in this category: Socket Wrenches GEDORE,
*
3300401
0 in TME stock
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 3 pcs - 10.41 USDGross price for quantities from 3 pcs - 10.41 USD
Net price for quantities from 5 pcs - 9.70 USDGross price for quantities from 5 pcs - 9.70 USD
No. of pieces (Multiplicity: 1)