+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3300409

Wrench: rattle; with joint; square; 1/2"; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3300409
TME Symbol:
GEDORE-3300409

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
with joint
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
290mm
Number of teeth
72
Key features
two-component handle
Gross weight680 g
EAN code4060833004091
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300409
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 48.93 USDGross price for quantities from 1 pcs - 48.93 USD
Net price for quantities from 3 pcs - 44.34 USDGross price for quantities from 3 pcs - 44.34 USD
Net price for quantities from 5 pcs - 41.28 USDGross price for quantities from 5 pcs - 41.28 USD