+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300410

Wrench: rattle; square; 1/2"; Chrom-vanadium steel; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300410
TME Symbol:
GEDORE-3300410

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
0.25m
Number of teeth
72
Key features
two-component handle
Gross weight555 g
EAN code4060833004107
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300410
0 in TME stock
Net price for quantities from 1 pcs - 42.15 USDGross price for quantities from 1 pcs - 42.15 USD
Net price for quantities from 3 pcs - 38.20 USDGross price for quantities from 3 pcs - 38.20 USD
Net price for quantities from 5 pcs - 35.57 USDGross price for quantities from 5 pcs - 35.57 USD
No. of pieces (Multiplicity: 1)