+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300412

Wrench: rattle; square; 1/2"; Chrom-vanadium steel; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300412
TME Symbol:
GEDORE-3300412

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of socket
square
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
272mm
Number of teeth
30
Key features
two-component handle
Gross weight600 g
EAN code4060833004121
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300412
0 in TME stock
Net price for quantities from 1 pcs - 34.60 USDGross price for quantities from 1 pcs - 34.60 USD
Net price for quantities from 3 pcs - 31.35 USDGross price for quantities from 3 pcs - 31.35 USD
Net price for quantities from 5 pcs - 29.19 USDGross price for quantities from 5 pcs - 29.19 USD
No. of pieces (Multiplicity: 1)