+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300449

Driver adapter; square; 3/4"; 1/2"; Chrom-vanadium steel; 49mm

Manufacturer: GEDORE

Manufacturer part number:
3300449
TME Symbol:
GEDORE-3300449

Specification

Manufacturer
GEDORE
Type of socket accessories
driver adapter
Kind of socket
square
Socket size - inch
3/4"
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
49mm
Conform to the norm
DIN 3120
Gross weight140 g
EAN code4060833004497
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300449
0 in TME stock
Net price for quantities from 1 pcs - 12.65 USDGross price for quantities from 1 pcs - 12.65 USD
Net price for quantities from 3 pcs - 11.45 USDGross price for quantities from 3 pcs - 11.45 USD
Net price for quantities from 5 pcs - 10.66 USDGross price for quantities from 5 pcs - 10.66 USD
No. of pieces (Multiplicity: 1)