+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300452

Socket: Torx®-bit; TX27; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
3300452
TME Symbol:
GEDORE-3300452

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX27
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3120
Gross weight80 g
EAN code4060833004527
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300452
0 in TME stock
Net price for quantities from 1 pcs - 12.19 USDGross price for quantities from 1 pcs - 12.19 USD
Net price for quantities from 3 pcs - 11.05 USDGross price for quantities from 3 pcs - 11.05 USD
Net price for quantities from 5 pcs - 10.29 USDGross price for quantities from 5 pcs - 10.29 USD
No. of pieces (Multiplicity: 1)