+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300457

Socket: Torx®-bit; TX55; 1/2"; 100mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
3300457
TME Symbol:
GEDORE-3300457

Specification

Manufacturer
GEDORE
Type of socket
Torx® - bit
Bit size
TX55
Holder socket size - inch
1/2"
Socket length
100mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3120
Gross weight100 g
EAN code4060833004572
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300457
0 in TME stock
Net price for quantities from 1 pcs - 17.46 USDGross price for quantities from 1 pcs - 17.46 USD
Net price for quantities from 3 pcs - 15.82 USDGross price for quantities from 3 pcs - 15.82 USD
Net price for quantities from 5 pcs - 14.73 USDGross price for quantities from 5 pcs - 14.73 USD
No. of pieces (Multiplicity: 1)