+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300476

Socket: SPLINE-bit; XZN M14; 1/2"; Chrom-vanadium steel; 100mm

Manufacturer: GEDORE

Manufacturer part number:
3300476
TME Symbol:
GEDORE-3300476

Specification

Manufacturer
GEDORE
Type of socket
SPLINE - bit
Bit size
XZN M14
Holder socket size - inch
1/2"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Length
0.1m
Conform to the norm
DIN 3120
Gross weight180 g
EAN code4060833004763
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300476
0 in TME stock
Net price for quantities from 1 pcs - 20.74 USDGross price for quantities from 1 pcs - 20.74 USD
Net price for quantities from 3 pcs - 18.79 USDGross price for quantities from 3 pcs - 18.79 USD
Net price for quantities from 5 pcs - 17.49 USDGross price for quantities from 5 pcs - 17.49 USD
No. of pieces (Multiplicity: 1)