+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3300515

Reduction; square; 1/2"; 3/4"; Chrom-vanadium steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300515
TME Symbol:
GEDORE-3300515

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - inch
3/4"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
55mm
Conform to the norm
DIN 3120
Gross weight240 g
EAN code4060833005159
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300515
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.35 USDGross price for quantities from 1 pcs - 23.35 USD
Net price for quantities from 3 pcs - 21.16 USDGross price for quantities from 3 pcs - 21.16 USD
Net price for quantities from 5 pcs - 19.70 USDGross price for quantities from 5 pcs - 19.70 USD