+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300516

Reduction; square; 3/4"; 1"; Chrom-vanadium steel; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300516
TME Symbol:
GEDORE-3300516

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of socket
square
Socket size - inch
3/4"
Holder socket size - inch
1"
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Length
69mm
Conform to the norm
DIN 3120
Gross weight480 g
EAN code4060833005166
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300516
0 in TME stock
Net price for quantities from 1 pcs - 26.24 USDGross price for quantities from 1 pcs - 26.24 USD
Net price for quantities from 3 pcs - 23.77 USDGross price for quantities from 3 pcs - 23.77 USD
Net price for quantities from 5 pcs - 22.14 USDGross price for quantities from 5 pcs - 22.14 USD
No. of pieces (Multiplicity: 1)