+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

3300517

Drill adapter; hexagonal; HEX 1/4"; hexagonal; 1/4"; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300517
TME Symbol:
GEDORE-3300517

Specification

Manufacturer
GEDORE
Type of socket accessories
drill adapter
Kind of socket
hexagonal
Socket size - inch
HEX 1/4"
Kind of holder
hexagonal
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Length
65mm
Tools application
screwdriver bits
Conform to the norm
DIN 3126
Application
power tools
Gross weight26 g
EAN code4060833005173
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300517
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 3 pcs - 4.43 USDGross price for quantities from 3 pcs - 4.43 USD
Net price for quantities from 5 pcs - 4.13 USDGross price for quantities from 5 pcs - 4.13 USD