+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300572

Reduction; square; 3/8"; 1/2"; Chrom-molybdenum steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300572
TME Symbol:
GEDORE-3300572

Specification

Manufacturer
GEDORE
Type of socket accessories
reduction
Kind of socket
square
Socket size - inch
3/8"
Holder socket size - inch
1/2"
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Version
impact
Length
38mm
Conform to the norm
DIN 3121
Gross weight120 g
EAN code4060833005722
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300572
0 in TME stock
Net price for quantities from 1 pcs - 13.27 USDGross price for quantities from 1 pcs - 13.27 USD
Net price for quantities from 3 pcs - 12.02 USDGross price for quantities from 3 pcs - 12.02 USD
Net price for quantities from 5 pcs - 11.20 USDGross price for quantities from 5 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.