+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300603

Socket: 6-angles; socket spanner,impact; HEX 33mm; 3/4"

Manufacturer: GEDORE

Manufacturer part number:
3300603
TME Symbol:
GEDORE-3300603

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 33mm
Holder socket size - inch
3/4"
Socket length
57mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight482 g
EAN code4060833006033
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300603
0 in TME stock
Net price for quantities from 1 pcs - 23.69 USDGross price for quantities from 1 pcs - 23.69 USD
Net price for quantities from 3 pcs - 21.47 USDGross price for quantities from 3 pcs - 21.47 USD
Net price for quantities from 5 pcs - 19.99 USDGross price for quantities from 5 pcs - 19.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.