+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300631

Extension; square; 3/4"; Chrom-molybdenum steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300631
TME Symbol:
GEDORE-3300631

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Version
impact
Length
205mm
Conform to the norm
DIN 3121 ISO 1174
Gross weight923 g
EAN code4060833006316
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300631
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.36 USDGross price for quantities from 1 pcs - 37.36 USD
Net price for quantities from 3 pcs - 33.86 USDGross price for quantities from 3 pcs - 33.86 USD
Net price for quantities from 5 pcs - 31.52 USDGross price for quantities from 5 pcs - 31.52 USD