+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300632

Extension; square; 3/4"; Chrom-molybdenum steel; Gedore Red


Manufacturer: GEDORE

Manufacturer part number:
3300632
TME Symbol:
GEDORE-3300632

Specification

Manufacturer
GEDORE
Type of socket accessories
extension
Kind of socket
square
Holder socket size - inch
3/4"
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Version
impact
Length
0.3m
Conform to the norm
DIN 3121 ISO 1174
Gross weight1.34 kg
EAN code4060833006323
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300632
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.86 USDGross price for quantities from 1 pcs - 45.86 USD
Net price for quantities from 3 pcs - 41.55 USDGross price for quantities from 3 pcs - 41.55 USD
Net price for quantities from 5 pcs - 38.69 USDGross price for quantities from 5 pcs - 38.69 USD