+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300674

Socket: 6-angles; socket spanner,impact; HEX 24mm; 1"; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300674
TME Symbol:
GEDORE-3300674

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 24mm
Holder socket size - inch
1"
Socket length
108mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight1.18 kg
EAN code4060833006743
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300674
0 in TME stock
Net price for quantities from 1 pcs - 29.79 USDGross price for quantities from 1 pcs - 29.79 USD
Net price for quantities from 3 pcs - 27.00 USDGross price for quantities from 3 pcs - 27.00 USD
Net price for quantities from 5 pcs - 25.14 USDGross price for quantities from 5 pcs - 25.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.