+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300678

Socket: 6-angles; socket spanner,impact; HEX 33mm; 1"; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300678
TME Symbol:
GEDORE-3300678

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 33mm
Holder socket size - inch
1"
Socket length
108mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight1.14 kg
EAN code4060833006781
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300678
0 in TME stock
Net price for quantities from 1 pcs - 40.18 USDGross price for quantities from 1 pcs - 40.18 USD
Net price for quantities from 3 pcs - 36.41 USDGross price for quantities from 3 pcs - 36.41 USD
Net price for quantities from 5 pcs - 33.90 USDGross price for quantities from 5 pcs - 33.90 USD
No. of pieces (Multiplicity: 1)