+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300682

Socket: 6-angles; socket spanner,impact; HEX 46mm; 1"; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300682
TME Symbol:
GEDORE-3300682

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 46mm
Holder socket size - inch
1"
Socket length
108mm
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Plating material
phosphated
Conform to the norm
DIN 3129 ISO 2725-2
Gross weight1.46 kg
EAN code4060833006828
See other products in this category: Socket Wrenches GEDORE,
See other products from this series.:
*
3300682
0 in TME stock
Net price for quantities from 1 pcs - 59.89 USDGross price for quantities from 1 pcs - 59.89 USD
Net price for quantities from 3 pcs - 54.28 USDGross price for quantities from 3 pcs - 54.28 USD
Net price for quantities from 5 pcs - 50.54 USDGross price for quantities from 5 pcs - 50.54 USD
No. of pieces (Multiplicity: 1)