+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300921

Wrench: ring; double-sided,bent; 27mm,32mm; L: 380mm; Gedore Red

Manufacturer: GEDORE

Manufacturer part number:
3300921
TME Symbol:
GEDORE-3300921

Specification

Manufacturer
GEDORE
Type of wrench
ring
Kind of wrench
bent, double-sided
Length
380mm
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Conform to the norm
DIN 838 ISO 1085 ISO 3318 ISO 10104
Plating material
chromium
Spanner size
  • 27mm
  • 32mm
Gross weight573.4 g
EAN code4060833009218
See other products in this category: Wrenches and Combination Wrenches GEDORE,
See other products from this series.:
*
3300921
1 in TME stock
Net price for quantities from 1 pcs - 19.59 USDGross price for quantities from 1 pcs - 19.59 USD
Net price for quantities from 3 pcs - 17.75 USDGross price for quantities from 3 pcs - 17.75 USD
Net price for quantities from 5 pcs - 16.52 USDGross price for quantities from 5 pcs - 16.52 USD
No. of pieces (Multiplicity: 1)