+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300928

Wrench: ring-set; double-sided,bent; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3300928
TME Symbol:
GEDORE-3300928

Specification

Manufacturer
GEDORE
Type of wrench
ring - set
Kind of wrench
bent, double-sided
Material
Chrom-vanadium steel
Plating material
chromium
Manufacturer series
Gedore Red
Quantity in set/package
12pcs.
Kit contents
holder
Conform to the norm
DIN 838 ISO 1085 ISO 3318 ISO 10104
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
  • 20mm
  • 21mm
  • 22mm
  • 23mm
  • 24mm
  • 25mm
  • 27mm
  • 28mm
  • 30mm
  • 32mm
Gross weight3.4141 kg
EAN code4060833009287
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300928
1 in TME stock
Net price for quantities from 1 set - 87.85 USDGross price for quantities from 1 set - 87.85 USD
Net price for quantities from 3 set - 79.62 USDGross price for quantities from 3 set - 79.62 USD
Net price for quantities from 5 set - 74.12 USDGross price for quantities from 5 set - 74.12 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.