+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300992

Wrench: combination spanner-set; double-sided; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
3300992
TME Symbol:
GEDORE-3300992

Specification

Manufacturer
GEDORE
Type of wrench
combination spanner - set
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Plating material
chromium
Manufacturer series
Gedore Red
Quantity in set/package
12pcs.
Kit contents
holder
Conform to the norm
DIN 3113 ISO 3318 ISO 7738
Spanner size
  • 6mm
  • 7mm
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 17mm
  • 19mm
  • 22mm
Gross weight1.2294 kg
EAN code4060833009928
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300992
1 in TME stock
Net price for quantities from 1 set - 46.21 USDGross price for quantities from 1 set - 46.21 USD
Net price for quantities from 3 set - 41.88 USDGross price for quantities from 3 set - 41.88 USD
Net price for quantities from 5 set - 38.99 USDGross price for quantities from 5 set - 38.99 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.