+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301003

Wrench: flat-set; double-sided,rattle; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3301003
TME Symbol:
GEDORE-3301003

Specification

Manufacturer
GEDORE
Type of wrench
flat - set
Kind of wrench
double-sided, rattle
Material
Chrom-vanadium steel
Plating material
chromium
Manufacturer series
Gedore Red
Key features
rattles function
Quantity in set/package
10pcs.
Kit contents
holder
Conform to the norm
ISO 3318
Spanner size
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
  • 18mm
  • 19mm
Gross weight1.7 kg
EAN code4060833010030
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3301003
0 in TME stock
Net price for quantities from 1 set - 123.33 USDGross price for quantities from 1 set - 123.33 USD
Net price for quantities from 3 set - 111.77 USDGross price for quantities from 3 set - 111.77 USD
Net price for quantities from 5 set - 104.05 USDGross price for quantities from 5 set - 104.05 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.