+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301043

Wrench: combination spanner-set; double-sided; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
3301043
TME Symbol:
GEDORE-3301043

Specification

Manufacturer
GEDORE
Type of wrench
combination spanner - set
Kind of wrench
double-sided
Material
Chrom-vanadium steel
Plating material
chromium
Manufacturer series
Gedore Red
Quantity in set/package
16pcs.
Kit contents
holder
Spanner size - inch
  • 1"
  • 1/2"
  • 1/4"
  • 1.1/4"
  • 1.1/8"
  • 1.1/16"
  • 3/4"
  • 3/8"
  • 5/8"
  • 5/16"
  • 7/8"
  • 7/16"
  • 9/16"
  • 11/16"
  • 13/16"
  • 15/16"
Gross weight4.0233 kg
EAN code4060833010436
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3301043
1 in TME stock
Net price for quantities from 1 set - 174.17 USDGross price for quantities from 1 set - 174.17 USD
Net price for quantities from 3 set - 157.85 USDGross price for quantities from 3 set - 157.85 USD
Net price for quantities from 5 set - 146.96 USDGross price for quantities from 5 set - 146.96 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.