+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301066

Wrench: adjustable; Jaw capacity: 62mm; Overall len: 630mm


Manufacturer: GEDORE

Manufacturer part number:
3301066
TME Symbol:
GEDORE-3301066

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
62mm
Overall length
630mm
Conform to the norm
ISO 6787
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
phosphated
Key features
  • flat head has 15° offset
  • suspension hole
Gross weight3.04 kg
EAN code4060833010665
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301066
0 in TME stock
Net price for quantities from 1 pcs - 154.65 USDGross price for quantities from 1 pcs - 154.65 USD
Net price for quantities from 3 pcs - 140.15 USDGross price for quantities from 3 pcs - 140.15 USD
Net price for quantities from 5 pcs - 130.48 USDGross price for quantities from 5 pcs - 130.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.