+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301157

Wrench: adjustable; Jaw capacity: 40mm; Overall len: 320mm


Manufacturer: GEDORE

Manufacturer part number:
3301157
TME Symbol:
GEDORE-3301157

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
40mm
Overall length
320mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Application
for pipes
Gross weight800 g
EAN code4060833011570
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301157
0 in TME stock
Net price for quantities from 1 pcs - 29.93 USDGross price for quantities from 1 pcs - 29.93 USD
Net price for quantities from 3 pcs - 27.12 USDGross price for quantities from 3 pcs - 27.12 USD
Net price for quantities from 5 pcs - 25.25 USDGross price for quantities from 5 pcs - 25.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.