+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301169

Wrench: adjustable; Jaw capacity: 67mm; Overall len: 535mm


Manufacturer: GEDORE

Manufacturer part number:
3301169
TME Symbol:
GEDORE-3301169

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
67mm
Overall length
535mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Application
for pipes
Gross weight2.38 kg
EAN code4060833011693
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301169
0 in TME stock
Net price for quantities from 1 pcs - 47.57 USDGross price for quantities from 1 pcs - 47.57 USD
Net price for quantities from 3 pcs - 43.10 USDGross price for quantities from 3 pcs - 43.10 USD
Net price for quantities from 5 pcs - 40.14 USDGross price for quantities from 5 pcs - 40.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.