+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301170

Wrench: adjustable; Jaw capacity: 103mm; Overall len: 645mm

Manufacturer: GEDORE

Manufacturer part number:
3301170
TME Symbol:
GEDORE-3301170

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
103mm
Overall length
645mm
Conform to the norm
DIN 5234
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Application
for pipes
Gross weight4.2 kg
EAN code4060833011709
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301170
0 in TME stock
Net price for quantities from 1 pcs - 89.16 USDGross price for quantities from 1 pcs - 89.16 USD
Net price for quantities from 3 pcs - 80.80 USDGross price for quantities from 3 pcs - 80.80 USD
Net price for quantities from 5 pcs - 75.23 USDGross price for quantities from 5 pcs - 75.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.