+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301203

Wrench: adjustable; Jaw capacity: 38mm; Overall len: 200mm; steel


Manufacturer: GEDORE

Manufacturer part number:
3301203
TME Symbol:
GEDORE-3301203

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
38mm
Overall length
200mm
Key features
suspension hole
Material
steel
Manufacturer series
Gedore Red
Application
for pipes
Gross weight357 g
EAN code4060833012034
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301203
0 in TME stock
Net price for quantities from 1 pcs - 25.40 USDGross price for quantities from 1 pcs - 25.40 USD
Net price for quantities from 3 pcs - 23.01 USDGross price for quantities from 3 pcs - 23.01 USD
Net price for quantities from 5 pcs - 21.43 USDGross price for quantities from 5 pcs - 21.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.