+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301204

Wrench: adjustable; Jaw capacity: 43mm; Overall len: 250mm; steel


Manufacturer: GEDORE

Manufacturer part number:
3301204
TME Symbol:
GEDORE-3301204

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
43mm
Overall length
250mm
Key features
suspension hole
Material
steel
Manufacturer series
Gedore Red
Application
for pipes
Gross weight653 g
EAN code4060833012041
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301204
0 in TME stock
Net price for quantities from 1 pcs - 31.08 USDGross price for quantities from 1 pcs - 31.08 USD
Net price for quantities from 3 pcs - 28.17 USDGross price for quantities from 3 pcs - 28.17 USD
Net price for quantities from 5 pcs - 26.23 USDGross price for quantities from 5 pcs - 26.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.