+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301205

Wrench: adjustable; Jaw capacity: 53mm; Overall len: 300mm; steel

Manufacturer: GEDORE

Manufacturer part number:
3301205
TME Symbol:
GEDORE-3301205

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
53mm
Overall length
300mm
Key features
suspension hole
Material
steel
Manufacturer series
Gedore Red
Application
for pipes
Gross weight910 g
EAN code4060833012058
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3301205
0 in TME stock
Net price for quantities from 1 pcs - 42.17 USDGross price for quantities from 1 pcs - 42.17 USD
Net price for quantities from 3 pcs - 38.23 USDGross price for quantities from 3 pcs - 38.23 USD
Net price for quantities from 5 pcs - 35.59 USDGross price for quantities from 5 pcs - 35.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.